3-137-754 | SCHURTER
Plug C18, 2 pole, screw mounting, plug-in connection, white, 3-137-754
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5109 €
50 pcs.
2.2848 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug C18, 3-137-754, SCHURTER
IEC Appliance Inlet C18, Screw-on mounting, Front side, Quick-connect.
Features
- Without sealing IP20
- Protection class II
Applications
- Suitable for appliances with protection class II
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | weiß | |
IEC designation | C18 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 2-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |