3-142-757 | SCHURTER

Built-in appliance socket C15, 3 pole, screw mounting, solder connection, black, 3-142-757

Order No.: 41F982
EAN: 4099891950088
MPN:
3-142-757
GI21-33300-000
Series: GI21
SCHURTER
3-142-757 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.4625 €
50 pcs.
4.0579 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket outlet, 3-142-757, SCHURTER

The IEC socket-outlet for 400 VDC is designed for screw mounting on the front side and features solder terminals.

Technical specifications
Connection solder connection
Version socket
Design straight
Colour black
IEC designation C15
Assembly screw mounting
Rated voltage IEC 400 V
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes