3-142-766 | SCHURTER

Built-in appliance socket C15, 3 pole, snap-in, plug-in connector 4.8 x 0.8, black, 3-142-766

Order No.: 41F967
EAN: 4099891949938
MPN:
3-142-766
GH21-22210-000
Series: GH21
SCHURTER
3-142-766 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.7009 €
50 pcs.
3.3677 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket outlet, 3-142-766, SCHURTER

The IEC socket-outlet for 400 VDC is designed for snap-in mounting on the front side and features quick-connect terminals.

Technical specifications
Connection plug-in connector 4.8 x 0.8
Version socket
Design straight
Colour black
IEC designation C15
Assembly snap-in
Rated voltage IEC 400 V
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes