3-142-770 | SCHURTER
Built-in appliance socket C15, 3 pole, snap-in, solder connection, black, 3-142-770
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.7009 €
50 pcs.
3.3677 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket outlet, 3-142-770, SCHURTER
The IEC socket-outlet for 400 VDC is designed for snap-in mounting on the front side and features solder terminals.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C15 | |
Assembly | Snap-in | |
Rated voltage IEC | 400 V | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |