3-142-772 | SCHURTER
Built-in appliance socket C15, 3 pole, snap-in, solder connection, black, 3-142-772
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.7009 €
50 pcs.
3.3677 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket outlet, 3-142-772, SCHURTER
The IEC socket-outlet for 400 VDC is designed for snap-in mounting on the front side and features solder terminals.
Technical specifications
Connection | solder connection | |
Version | socket | |
Design | straight | |
Colour | black | |
IEC designation | C15 | |
Assembly | snap-in | |
Rated voltage IEC | 400 V | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |