3-144-632 | SCHURTER
Panel plug C14, 3 pole, screw mounting, plug-in connector 6.3 x 0.8, black, 3-144-632
Unit Price (€ / pc.)
1.3685 € *
Available: 93 pcs.
Leadtime: 6 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2495 €
50 pcs.
1.1424 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug C14, 3-144-632, SCHURTER
IEC Appliance Inlet C14, Screw-on mounting, Quick-connect terminal suitable for appliances with protection class I acc. to IEC 61140.
Technical specifications
Connection | Steckanschluss 6,3 x 0,8 | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |