3-145-176 | SCHURTER

Panel plug C18, 2 pole, snap-in, plug-in connector 4.8 x 0.8, black, 3-145-176

Order No.: 41F1090
EAN: 4099891579975
MPN:
3-145-176
6102-5220-8421-00
3-145-176 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 97 pcs.
Leadtime: 6 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3328 €
50 pcs.
1.2138 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug C18, 3-145-176, SCHURTER

IEC Appliance inlet C18, Snap-in mounting, Front side, Quick-connect terminal suitable for appliances with protection class II acc. to IEC 61140.

Technical specifications
Connection Steckanschluss 4,8 x 0,8
Version Stecker
Design gerade
Colour schwarz
IEC designation C18
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 3 mm
Pin number 2-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes