4300.0100 | SCHURTER
Plug C6, 3 pole, screw mounting, solder connection, black, 4300.0100
As an alternative, we recommend the following item:

Plug C6, 3 pole, screw mounting, PCB connection, black, 6160.0034
Order No.: 59P7699
Manufacturer: SCHURTER
per pc. 1.8802 € *
*incl. VAT plus shipping costs
Plug, 4300.0100, SCHURTER
IEC Appliance Inlet C6, Screw-on Mounting, Front Side, Solder terminals
Features
- Panel mountable
- 1 Function
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C6 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 2.5 A | |
Rated current UL/CSA | 2.5 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 4 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |