4300.0301 | SCHURTER
Combination element C14 + F, 3 pole, snap-in, solder connection, black, 4300.0301
Unit Price (€ / pc.)
2.7608 € *
Available: 127 pcs.
Next delivery: 100 pcs. on 2025-05-23
Leadtime: 24 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.4395 €
100 pcs.
2.1420 €
200 pcs.
2.0587 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distributor strip, 4300.0301, SCHURTER
Distribution unit for Snap-in mounting with 1 IEC Appliance inlet C14 and 1 appliance outlet F.
Features
- 1 Function
- Protection class: 1
- Housing material: Thermoplastic, black, UL 94V-0
Technical specifications
Connection | Lötanschluss | |
Version | Stecker/Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C14 + F | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 125 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 2 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |