4300.0401 | SCHURTER
Device connection plug E, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4300.0401
Unit Price (€ / pc.)
9.7580 € *
Available: 28 pcs.
Next delivery: 20 pcs. on 2025-04-25
Leadtime: 29 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
8.9845 €
50 pcs.
8.1753 €
100 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 4300.0401, SCHURTER
IEC Plug E, Cord connector (Rewireable), Angled.
Features
- 1 Function
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Design | abgewinkelt | |
Colour | schwarz | |
IEC designation | E | |
Cable diameter | 8,5 mm | |
Cable cross-section | 1,0 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |