4300.0705 | SCHURTER
Panel socket NEMA 1-15R, 2 pole, snap-in, solder connection, black, 4300.0705
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5351 €
50 pcs.
1.3923 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Line outlet, 4300.0705, SCHURTER
NEMA line outlet 1-15R, Snap-in mounting, Front side, Solder terminals.
Features
- 1 Function
- Protection class: 2
- Housing material: Thermoplastic, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 2 pole | |
| IEC designation | NEMA 1-15R | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Type of locking | No | |
| Panel thickness | 1.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 125 V | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 200 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |