4301.0501 | SCHURTER

Combination element C14, 3 pole, screw mounting, plug-in connection, black, 4301.0501

Order No.: 59P5303
EAN: 4099889865073
MPN:
4301.0501
Series: KEA
4301.0501 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 27 pcs.
Next delivery: 100 pcs. on 2025-05-16
Leadtime: 8 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5942 €
100 pcs.
2.2848 €
250 pcs.
2.1896 €
1000 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 4301.0501, SCHURTER

IEC Appliance inlet C14 with fuseholder.

Features

  • 3 Functions
  • V-Lock cord retaining
  • Protection class: 1
  • Housing material: Thermoplastic, black, UL 94V-0
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 8 mm
Number of poles fuse holder 2-polig
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes