4301.3201 | SCHURTER
Combination element C14, 3 pole, screw mounting, PCB connection, black, 4301.3201
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Plug, 4301.3201, SCHURTER
IEC Appliance inlet C14 with fuseholder for PCB.
Features
- 2 Functions
- V-Lock cord retaining
- For PCB mounting
- Housing material: Thermoplastic, black, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Stecker | |
Design | abgewinkelt | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 8 mm | |
Number of poles fuse holder | 2-polig | |
Pin number | 3-polig | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |