4301.3202 | SCHURTER

Combination element C14, 3 pole, snap-in, PCB connection, black, 4301.3202

Order No.: 59P5397
EAN: 4099889865363
MPN:
4301.3202
Series: KEA-Print
4301.3202 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9512 €

Plug, 4301.3202, SCHURTER

IEC Appliance inlet C14 with fuseholder for PCB.

Features

  • 2 Functions
  • V-Lock cord retaining
  • For PCB mounting
  • Housing material: Thermoplastic, black, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Leiterplattenanschluss
Version Stecker
Design abgewinkelt
Colour schwarz
IEC designation C14
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Number of poles fuse holder 2-polig
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes