4301.3203 | SCHURTER

Combination element C14, 3 pole, snap-in, PCB connection, black, 4301.3203

Order No.: 59P5398
EAN: 4099889865370
MPN:
4301.3203
Series: KEA-Print
4301.3203 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 80 pcs.
Leadtime: 8 Weeks **
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.1293 €
50 pcs.
3.7485 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 4301.3203, SCHURTER

IEC Appliance inlet C14 with fuseholder for PCB.

Features

  • 2 Functions
  • V-Lock cord retaining
  • For PCB mounting
  • Housing material: Thermoplastic, black, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Leiterplattenanschluss
Version Stecker
Design abgewinkelt
Colour schwarz
IEC designation C14
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Number of poles fuse holder 2-polig
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes