4303.0002 | SCHURTER
Combination element C14, 3 pole, snap-in, plug-in connection, black, 4303.0002
Unit Price (€ / pc.)
4.1531 € *
Available: 97 pcs.
Leadtime: 8 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8199 €
50 pcs.
3.4748 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 4303.0002, SCHURTER
IEC Appliance inlet C14 with fuseholder and voltage selector.
Features
- 3 Functions
- Quick connect terminals
- Housing material: Thermoplastic, black, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Number of poles fuse holder | 2-polig | |
Pin number | 3-polig | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |