4303.1031 | SCHURTER

Combination element C14, 3 pole, screw mounting, plug-in connection, black, 4303.1031

Order No.: 59P5525
EAN: 4099889865721
MPN:
4303.1031
Series: KEC
4303.1031 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1658 €

Plug, 4303.1031, SCHURTER

IEC Appliance inlet C14 with fuseholder and voltage selector.

Features

  • 3 Functions
  • Quick connect terminals
  • Housing material: Thermoplastic, black, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 8 mm
Number of poles fuse holder 1-polig
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes