4304.6027 | SCHURTER

Combination element C14, 3 pole, snap-in, plug-in connection, black, 4304.6027

Order No.: 41F1517
EAN: 4099889862287
MPN:
4304.6027
1064-X-B991-A-3004
Series: 1064
4304.6027 SCHURTER Device Connectors Image 1
4304.6027 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 30 pcs.
Leadtime: 12 Weeks **
Total Price:
3.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1892 €

Plug, 4304.6027, SCHURTER

IEC Appliance inlet C14 with fuseholder 1-pole.

Features

  • Panel mountable
  • Fuseholder for fuselinks
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Steckanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2.5 mm
Number of poles fuse holder 2-polig
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes