4304.6092 | SCHURTER
Plug C14, 3 pole, screw mounting, plug-in connection, black, 4304.6092
Unit Price (€ / pc.)
8.3895 € *
Available: 257 pcs.
Next delivery: 150 pcs. on 2025-04-22
Leadtime: 7 Weeks **
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
10 pcs.
7.3780 €
50 pcs.
6.8901 €
150 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 4304.6092, SCHURTER
IEC Appliance inlet C14 with line switch 2 pole and with fuseholder.
Features
- Panel mountable
- Fuseholder for fuselinks
- Housing material: PA6, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Steckanschluss | |
Version | Stecker | |
Design | gerade | |
Swich colour | schwarz | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Number of poles switch | 2-polig | |
Number of poles fuse holder | 2-polig | |
Pin number | 3-polig | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |