4304.6232 | SCHURTER
Combination element C14, 3 pole, snap-in, plug-in connector 6.3 x 0.8, black, 4304.6232
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
10 pcs.
10.2340 €
50 pcs.
9.2106 €
100 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC Appliance Inlet, 4304.6232, SCHURTER
IEC Appliance Inlet with line switch and fuseholder.
Technical specifications
Connection | Steckanschluss 6,3 x 0,8 | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Power switch available | Yes | |
Number of poles switch | 2-polig | |
Number of poles fuse holder | 1-polig | |
Pin number | 3-polig | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |