4310.0019 | SCHURTER
Appliance inlet C13, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4310.0019
Order No.: 41F130
EAN: 4099889861839
MPN:
4310.0019
4012-X-AAA0-A-81
IEC cord connectors, angled, type Schurter/O. Heil 4012.
To IEC/EN 60320-1, for cable assembly, pin temperature up to +70 °C, 2-pole + ground contact, 10 A/250 VAC (VDE), 15 A/250 VAC (UL/CSA); Connection: screw terminals, suitable for safety class I devices. Housing material: polyamide (PA6) to UL 94 V-0. Certifications: VDE, UL, CSA. Note: Anti-kink bushings are available on separate order.
Technical attributes (type, color): 4012-X-AAA0-A-81, black
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Design | abgewinkelt | |
Colour | schwarz | |
IEC designation | C13 | |
Cable diameter | 8 mm | |
Cable cross-section | 1,0 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |