4310.0042 | SCHURTER
Appliance inlet C15, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4310.0042
Order No.: 41F1050
EAN: 4099889861754
MPN:
4310.0042
As an alternative, we recommend the following item:

Appliance inlet C15, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4781.0000
Order No.: 59P6761
Manufacturer: SCHURTER
per pc. 3.6771 € *
*incl. VAT plus shipping costs
Jack, 4310.0042, SCHURTER
IEC Connector C15, Rewireable, Straight.
Features
- Cord connector straight
- Rewireable cable assembly
- Housing material: PA6, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C15 | |
Cable diameter | 10 mm | |
Cable cross-section | 1,0 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 120 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |