4312.0001 | SCHURTER

Plug S16, 3 pole, cable assembly, plug-in connection, black, 4312.0001

Order No.: 59P5830
EAN: 4099889866285
MPN:
4312.0001
Series: 4761
SCHURTER
4312.0001 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
9.1035 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
9.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1035 €

Plug, 4312.0001, SCHURTER

IEC Appliance inlet with protection degree IP67/IP69K, Screw-on mounting, front side.

Features

  • Panel mountable
  • Complete set consisting of appliance inlet and outlet
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version plug
Design straight
Colour black
IEC designation S16
Cable diameter 8 mm
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 120 °C
Type of locking No
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes