4312.0005 | SCHURTER
Device plug and socket S15, 3 pole, cable assembly, plug-in connection, 1.5 mm², black, 4312.0005
Unit Price (€ / pc.)
33.3081 € *
Available: 7 pcs.
Leadtime: 21 Weeks **
Total Price:
33.31 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3081 €
5 pcs.
30.9757 €
10 pcs.
28.8099 €
25 pcs.
26.5013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 4312.0005, SCHURTER
IEC Appliance Inlet with protection degree IP67/IP69K, Screw-on mounting front side, Quick-connect terminals.
Features
- Panel mountable
- Suitable for equipments in harsh environment
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Steckanschluss | |
Version | Stecker/Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | S15 | |
Cable diameter | 10 mm | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 120 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |