4312.0010 | SCHURTER

Appliance inlet S15, 3 pole, cable assembly, screw connection, 1.5 mm², white, 4312.0010

Order No.: 59P5836
EAN: 4099889866346
MPN:
4312.0010
Series: 4762
SCHURTER
4312.0010 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
28.1078 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
28.11 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1078 €
10 pcs.
26.1324 €
25 pcs.
24.3117 €
50 pcs.
22.1221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device socket, 4312.0010, SCHURTER

IEC Device socket protection degree IP67/IP69K, Rewireable, Straight.

Features

  • Cord connector rewireable
  • Complete set consisting of appliance inlet and outlet
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection screw connection
Version jack
Design straight
Colour white
IEC designation S15
Cable diameter 10 mm
Cable cross-section 1.5 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 120 °C
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes