4707.1300 | SCHURTER

Combination element C14, 3 pole, screw mounting, solder connection, black, 4707.1300

Order No.: 59P6687
EAN: 4099889866360
MPN:
4707.1300
Series: 4707
4707.1300 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,775.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
8.8774 €

Plug, 4707.1300, SCHURTER

IEC Appliance inlet C14 with fuseholder.

Features

  • Panel mountable
  • 2 Functions
  • V-Lock notch standard
  • All single elements are already wired
Technical specifications
Connection Lötanschluss
Version Stecker
Design gerade
Colour schwarz
IEC designation C14
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 6 mm
Number of poles fuse holder 1-polig
Pin number 3-polig
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes