4710.6154 | SCHURTER

Built-in appliance socket J, 3 pole, snap-in, IDC connection, 2.5 mm², black, 4710.6154

Order No.: 59P6697
EAN: 4099889866452
MPN:
4710.6154
Series: 4710
SCHURTER
4710.6154 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1896 €

Socket, 4710.6154, SCHURTER

IEC Appliance outlet J, Snap-in mounting, Front side, IDC terminals.

Features

  • Panel mountable
  • Solder terminals for solid wires
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection IDC connection
Version socket
Design straight
Colour black
IEC designation J
Cable cross-section 2.5 mm²
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes