4719.5310 | SCHURTER
Combination element F, 3 pole, snap-in, solder connection, black, 4719.5310
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Plug, 4719.5310, SCHURTER
IEC Appliance outlet F shuttered with fuseholder 1-pole.
Features
- Panel mountable
- 3 Functions
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | solder connection | |
Version | socket | |
Design | straight | |
Colour | black | |
IEC designation | F | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 2 mm | |
Number of poles fuse holder | 1 pole | |
Pin number | 3 pole | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |