4721.0300 | SCHURTER

Built-in appliance socket F, 3 pole, screw mounting, solder connection, black, 4721.0300

Order No.: 41F1962
EAN: 4099889863789
MPN:
4721.0300
Series: 4721
4721.0300 SCHURTER Device Connectors Image 1
4721.0300 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 164 pcs.
Leadtime: 9 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8084 €
50 pcs.
2.5585 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 4721.0300, SCHURTER

IEC Appliance outlet F Shuttered, Screw-on mounting, Front side, Solder terminals.

Features

  • Panel mountable
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Lötanschluss
Version Buchse
Design gerade
Colour schwarz
IEC designation F
Assembly Schraubmontage
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 8 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CH
Customs tariff number 85366990
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes