4725.0000 | SCHURTER

Built-in appliance socket F, 3 pole, snap-in, plug-in connection, black, 4725.0000

Order No.: 59P6716
EAN: 4099889866636
MPN:
4725.0000
Series: 4723
4725.0000 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 40 pcs.
Leadtime: 9 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3086 €
50 pcs.
2.1063 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 4725.0000, SCHURTER

IEC Appliance outlet F shuttered, Snap-in mounting, Front side, Quick-connect terminals.

Features

  • Panel mountable
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Steckanschluss
Version Buchse
Design gerade
Colour schwarz
IEC designation F
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes