4727.0300 | SCHURTER

Built-in appliance socket F, 3 pole, snap-in, solder connection, black, 4727.0300

Order No.: 59P6722
EAN: 4099889866698
MPN:
4727.0300
Series: 4723
4727.0300 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 190 pcs.
Leadtime: 9 Weeks **
Total Price:
1.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9159 €

Plug, 4727.0300, SCHURTER

IEC Appliance outlet F Shuttered, Snap-in mounting, Front side, Solder terminals.

Features

  • Panel mountable
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection Lötanschluss
Version Buchse
Design gerade
Colour schwarz
IEC designation F
Assembly Snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 3 mm
Pin number 3-polig
Fuse holder present No
Pin temperature 70 °C
Type of locking Ja
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes