4740.4300 | SCHURTER
Combination element C14 + F, 3 pole, free-standing, cable connection, black, 4740.4300
Unit Price (€ / pc.)
47.5405 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
47.54 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5405 €
10 pcs.
43.7444 €
25 pcs.
40.2458 €
50 pcs.
36.6163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution unit, 4740.4300, SCHURTER
Distribution unit with 1 IEC Appliance inlet C14, 6 EC Appliance outlets F and extra components.
Features
- Stand alone module
- Line switch
- Fuse holder with fuse and neon indicator
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Kabelanschluss | |
Version | Stecker/Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C14 + F | |
Assembly | Freistehend | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | Yes | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | Yes | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |