4752.5000 | SCHURTER
Distribution strip, 4-fold F, 3 pole, snap-in, solder/plug-in connection, black, 4752.5000
Unit Price (€ / pc.)
10.4958 € *
Available: 148 pcs.
Leadtime: 9 Weeks **
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.2344 €
50 pcs.
8.5918 €
200 pcs.
8.1039 €
400 pcs.
7.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quadruple IEC appliance outlet modules, type Schurter 4752.
Compliant with IEC/EN 60320-2-2, for snap on mounting from the front; Housing material: thermoplastic, UL 94 V-0, black, 2-pole + ground contact, 10 A/250 VAC (UL/CSA 15 A/250 VAC). Connections: 6.3 x 0.8 mm soldering and tab terminals. Degree of protection (IEC 60529): IP 30. Operating temperatures: –25 to +70 °C. Certifications: VDE, UL, CSA.
Technical attributes (type, for housing panel thickness (S)): 4752.5000, S 2.0 mm
Technical specifications
Connection | Löt-/Steckanschluss | |
Version | Verteilerleiste, 4-fach | |
Design | gerade | |
Colour | schwarz | |
IEC designation | F | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 2 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |