4752.7000 | SCHURTER

Distribution strip, 4-fold F, snap-in, solder/plug-in connection, black, 4752.7000

Order No.: 59P6745
EAN: 4099889866902
MPN:
4752.7000
Series: 4752
SCHURTER
4752.7000 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
10.3768 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.4367 €
50 pcs.
8.4966 €
100 pcs.
7.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 4752.7000, SCHURTER

Strip block for Snap-in mounting with 4 IEC Appliance outlets F.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection solder/plug-in connection
Version distribution strip, 4-fold
Design straight
Colour black
IEC designation F
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 3 mm
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes