4781.0100 | SCHURTER
Appliance inlet C15, 3 pole, cable assembly, screw connection, 1.5 mm², black, 4781.0100
Unit Price (€ / pc.)
3.6771 € *
Available: 717 pcs.
Leadtime: 9 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.2487 €
100 pcs.
2.8322 €
250 pcs.
2.7251 €
1000 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jack, 4781.0100, SCHURTER
IEC Connector C15 for hot conditions 120°C, Rewireable, Straight.
Features
- Cord connector rewireable
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | screw connection | |
Version | jack | |
Design | straight | |
Colour | black | |
IEC designation | C15 | |
Cable diameter | 10 mm | |
Cable cross-section | 1.5 mm² | |
Assembly | cable assembly | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 120 °C | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |