4785.0100 | SCHURTER
Appliance inlet C13, 3 pole, cable assembly, screw connection, 1.5 mm², black, 4785.0100
Unit Price (€ / pc.)
4.0817 € *
Available: 351 pcs.
Next delivery: 300 pcs. on 2025-04-25
Leadtime: 9 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.6057 €
100 pcs.
3.1654 €
200 pcs.
3.0464 €
800 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC cord connectors, angled, type Schurter 4785.
To IEC/EN 60320-1, for cable assembly; Pin temperature: up to +70 °C, 2-pole + ground contact, 10 A/250 VAC (IEC), 15 A/250 VAC (UL/CSA). Connection: screw terminals, suitable for equipment of safety class I to IEC 61140. Housing material: thermoplastic, UL 94 V-0, black. Certifications: VDE, cULus.
Technical attributes (type, max. cable diameter, max. conductor cross-section): 4785.0100, 10 mm, 3 x 1.5 mm² (AWG 14)
Technical specifications
Connection | Schraubanschluss | |
Version | Kupplung | |
Design | abgewinkelt | |
Colour | schwarz | |
IEC designation | C13 | |
Cable diameter | 10 mm | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |