4788.4100 | SCHURTER
Built-in appliance socket F, 3 pole, snap-in, plug-in connection, black, 4788.4100
As an alternative, we recommend the following item:

Built-in appliance socket F, 3 pole, screw mounting, solder connection, black, 4787.1000
Order No.: 59P6765
Manufacturer: SCHURTER
per pc. 1.4161 € *
*incl. VAT plus shipping costs
Plug, 4788.4100, SCHURTER
IEC Appliance outlet F, Snap-in mounting, Front side, Quick-connect terminals.
Features
- Panel mountable
- 1 Function
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Steckanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | F | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |