4796.0000 | SCHURTER

Plug I, 3 pole, cable assembly, screw connection, 1.5 mm², black, 4796.0000

Order No.: 41F2112
EAN: 4099889863895
MPN:
4796.0000
Series: 4796
4796.0000 SCHURTER Device Connectors Image 1
4796.0000 SCHURTER Device Connectors Image 2
4796.0000 SCHURTER Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
8.8655 € *
Available: 134 pcs.
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
7.8064 €
50 pcs.
7.2709 €
150 pcs.
6.9615 €
500 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC cord connectors with horizontal contacts, type Schurter 4796.

Ideal for high-current applications, with screw connection and anti-kink bushing, 2-pole + PE, 16 A/250 V (UL/CSA 21 A/250 V), temperature up to +70 °C; Housing: thermoplastic in accordance with UL 94 V-0, design in accordance with IEC/EN 60320-2-2/1. Certifications: VDE, UL, CSA.

Type: 4796.0000, black

Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
IEC designation I
Colour black
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 1.5 mm²
Cable diameter 10 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes