4797.0000 | SCHURTER
Built-in appliance socket J, 3 pole, screw mounting, plug-in connection, black, 4797.0000
Unit Price (€ / pc.)
2.9036 € *
Available: 44 pcs.
Leadtime: 9 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.5585 €
100 pcs.
2.2491 €
200 pcs.
2.1658 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 4797.0000, SCHURTER
IEC Appliance outlet J, Screw-on mounting, Front side, Quick-connect terminals.
Features
- V-Lock, P-Lock and Twylock compatible
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Steckanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | J | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 8 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |