4797.3025 | SCHURTER
Built-in appliance socket J, 3 pole, snap-in, solder connection, black, 4797.3025
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Next delivery: 95 pcs. on 2025-08-04
Leadtime: 19 Weeks **
Plug, 4797.3025, SCHURTER
IEC Appliance outlet J, Snap-in mounting, Front side, Solder terminals.
Features
- V-Lock, P-Lock and Twylock compatible
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Design | gerade | |
Colour | schwarz | |
IEC designation | J | |
Assembly | Snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 2.5 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |