4798.9200 | SCHURTER
Plug C20, 3 pole, screw mounting, solder connection, black, 4798.9200
Unit Price (€ / pc.)
1.7374 € *
Available: 135 pcs.
Leadtime: 9 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5946 €
50 pcs.
1.4518 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 4798.9200, SCHURTER
IEC Appliance inlet C20, Screw-on mounting, Front side, Solder terminals.
Features
- V-Lock notch standard
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Design | gerade | |
Colour | schwarz | |
IEC designation | C20 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 8 mm | |
Pin number | 3-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |