6102.5315 | SCHURTER

Plug C18, 2 pole, snap-in, plug-in connection, black, 6102.5315

Order No.: 59P7634
EAN: 4099889867831
MPN:
6102.5315
Series: 6102-5
SCHURTER
6102.5315 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7735 €

Plug, 6102.5315, SCHURTER

IEC Appliance inlet C18, Snap-in mounting, Front side, Quick-connect terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 2
Technical specifications
Connection plug-in connection
Version plug
Design straight
Colour black
IEC designation C18
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Pin number 2 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes