6110.4110 | SCHURTER

Plug C16, 3 pole, snap-in, solder connection, black, 6110.4110

Order No.: 59P7641
EAN: 4099889867893
MPN:
6110.4110
Series: 6110-4
SCHURTER
6110.4110 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

Plug, 6110.4110, SCHURTER

IEC Appliance Inlet C16, Snap-in mounting, Front Side, Solder terminals.

Features

  • Panel mountable
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection solder connection
Version plug
Design straight
Colour black
IEC designation C16
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 120 °C
Type of locking No
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes