6135.0070.0411 | SCHURTER
Combination element C14, 2 pole, Snap-in mounting, plug-in connection, black, 6135.0070.0411
Order No.: 59P0161
EAN: 4099891581985
MPN:
6135.0070.0411
6135-CBDBL100C0-000-C6135-4414-000
Series: 6135
Unit Price (€ / pc.)
19.278 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC plug C14, 6135.0070.0411, SCHURTER
Features
- Unwired
- Snap-in version front side
- Protection class I
- Circuit breaker type TA35
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
Connection | Steckanschluss | |
Version | Kombielement | |
Design | gerade | |
Swich colour | schwarz | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Schnappmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 2.5 mm | |
Number of poles switch | 2-polig | |
Pin number | 2-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Nein |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |