6135.0402.0511 | SCHURTER

Combination element C14, 2 pole, Snap-in mounting, plug-in connection, black, 6135.0402.0511

Order No.: 59P0146
EAN: 4099891581831
MPN:
6135.0402.0511
6135-CBDBF040C0-000-C6135-4415-000
Series: 6135
SCHURTER
6135.0402.0511 SCHURTER Device Connectors Image 1
6135.0402.0511 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.278 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
19.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
19.278 €

IEC plug C14, 6135.0402.0511, SCHURTER

Features

  • Unwired
  • Snap-in version front side
  • Protection class I
  • Circuit breaker type TA35

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Connection plug-in connection
Version Combination element
Design straight
Swich colour black
Colour black
IEC designation C14
Assembly Snap-in mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available Yes
Panel thickness 3 mm
Number of poles switch 2 pole
Pin number 2 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes