6136.0137.0410 | SCHURTER

Combination element C20, 2 pole, Snap-in mounting, plug-in connection, black, 6136.0137.0410

Order No.: 59P0217
EAN: 4099891582548
MPN:
6136.0137.0410
6136-CFTBF150C0-000-1114-1000
Series: 6136
SCHURTER
6136.0137.0410 SCHURTER Device Connectors Image 1
6136.0137.0410 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
12.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4950 €

IEC plug C20, 6136.0137.0410, SCHURTER

Features

  • Unwired
  • Snap-in version front side
  • Protection class I
  • Circuit breaker type TA35

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Connection plug-in connection
Version Combination element
Design straight
Swich colour black
Colour black
IEC designation C20
Assembly Snap-in mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available Yes
Panel thickness 2.5 mm
Number of poles switch 1 pole
Pin number 2 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes