6136.0254.0210 | SCHURTER

Combination element plug C20, 3 pole, snap-in mounting, plug-in connection, black, 6136.0254.0210

Order No.: 59P0223
EAN: 4099891582609
MPN:
6136.0254.0210
6136-CFTBL100C0-000-1112-1000
Series: 6136
6136.0254.0210 SCHURTER Device Connectors Image 1
6136.0254.0210 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.8758 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8758 €

IEC plug C20, 6136.0254.0210, SCHURTER

Features

  • Unwired
  • Snap-in version front side
  • Protection class I
  • Circuit breaker type TA35

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C20
Colour black
Connection plug-in connection
Assembly snap-in mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Number of poles switch 1 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes