6145.0991.001 | SCHURTER
Combination element C14, screw mounting, plug-in connection, black, 6145.0991.001
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
IEC plug C14, 6145.0991.001, SCHURTER
Features
- Quick connect terminals 6.3 x 0.8 mm
- Circuit breaker type TA45
- Protection class I
- Screw-on mounting front side
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
Connection | plug-in connection | |
Version | Combination element | |
Design | straight | |
Swich colour | white | |
Colour | black | |
IEC designation | C14 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Number of poles switch | 2 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Yes |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |