6145.2836.000 | SCHURTER
Combination element C14, screw mounting, plug-in connection, black, 6145.2836.000
As an alternative, we recommend the following item:

Panel plug C20, 1 pole, screw mounting, plug-in connection, black, EF11.0035.0010.01
Order No.: 41F1127
Manufacturer: SCHURTER
per pc. 28.9051 € *
*incl. VAT plus shipping costs
IEC plug C14, 6145.2836.000, SCHURTER
Features
- Quick connect terminals 6.3 x 0.8 mm
- Circuit breaker type TA45
- Protection class I
- Screw-on mounting front side
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
Connection | Steckanschluss | |
Version | Kombielement | |
Design | gerade | |
Swich colour | schwarz | |
Colour | schwarz | |
IEC designation | C14 | |
Assembly | Schraubmontage | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Number of poles switch | 2-polig | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Ja |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |