6150.5525 | SCHURTER

Plug C14, 3 pole, snap-in, PCB connection, black, 6150.5525

Order No.: 59P7675
EAN: 4099889868210
MPN:
6150.5525
Series: 6150
SCHURTER
6150.5525 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4875 €

Plug, 6150.5525, SCHURTER

IEC Appliance inlet C14, mates to Felcom.

Features

  • For PCB mounting
  • 1 Function
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection PCB connection
Version plug
Design straight
Colour black
IEC designation C14
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2.5 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes